DBMC-25S-J-A197

ITT CANNON

Connector, D-sub, Rectangular, DMC, B, 25, A197 | ITT Cannon DBMC25SJA197

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DMC, B, 25, A197 | ITT Cannon DBMC25SJA197
Search Keywords: DBMC25SJA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMC-25S-J-A197
  • Alias/AKA:
    053513-2524
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Salt Spray Test:
    20 hours
  • Contact Material:
    Copper Alloy
  • Contact Finish:
    Gold over Nickel
  • Contact Type:
    Right angled PCB
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Socket
  • Operating Temperature:
    -55°/+125 °
  • Wire Gauge Range Awg:
    AWG 20-28
  • Shell Finish:
    pure tin over nickel
  • Contact Arrangement:
    25 contacts size 20
  • General:
    D*M High reliable D-Sub Connectors
  • Current Rating:
    7.5 A max
  • Hardware:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Color Insulator:
    Black
  • Mating Cycles:
    200
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
  • Contact Resistance:
    7.5 milli Ohm max
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$118.12
50
$62.53
75
$44.00
100 +
$43.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!