- casa ›
- All Products›
- DBMC-21X1P-J-K127
DBMC-21X1P-J-K127
ITT CANNON
DBMC-21X1P-J-K127; D Sub; D Sub
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
DBMC-21X1P-J-K127; D Sub; D Sub
Search Keywords: DBMC21X1PJK127
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:DBMC-21X1P-J-K127
-
Alias/AKA:053513-1924
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
56 -
Contact Type:Right angle US footprint
-
Shell Finish:Tin over nickel plating
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Operating Temperature:-55°/+125 °
-
Current Rating Size 8 Contacts:5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:21X1 (20 contacts size 20, 1 contacts size 8)
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Gender:Pin
-
Contact Finish:30 Micro-inch gold
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Material:Copper Alloy
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
42
32 Weeks
Pode enviar
14/1/27
PRICE (USD)
QTD
Unit Price
42
$209.81
84
$110.73
126
$76.15
168 +
$74.63
Click for Quote
Conecte-se
para desbloquear preços especiais