- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-17X2P-J-K87
DBMC-17X2P-J-K87
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M, DB-17W2, Plug, 17 Contacts, 15 Signal, 2 Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M, DB-17W2, Plug, 17 Contacts, 15 Signal, 2 Power
Search Keywords: DBMC17X2PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-17X2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
42
$242.10
84
$123.65
126
$84.17
168 +
$82.49
Click for Quote
Log in
to unlock special pricing