- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-17H2S-J-A197
DBMC-17H2S-J-A197
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M Series, DB-17W2, Receptacle, 17 Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M Series, DB-17W2, Receptacle, 17 Contacts
Search Keywords: DBMC17H2SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-17H2S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
42
$147.53
84
$77.86
126
$53.55
168 +
$52.48
Click for Quote
Log in
to unlock special pricing