- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-13X3S-J-K126
DBMC-13X3S-J-K126
ITT CANNON
Conn D-Subminiature SKT 3Power/10Signal POS RA 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 3Power/10Signal POS RA 13 Terminal 1 Port
Search Keywords: DBMC13X3SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-13X3S-J-K126
-
Alias/AKA:053513-1886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:13
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
42
$312.03
84
$159.37
126
$108.48
168 +
$106.32
Click for Quote
Log in
to unlock special pricing