- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-13H3P-J-K127
DBMC-13H3P-J-K127
ITT CANNON
Conn Combo D-Subminiature PIN 3Power/10Signal POS Solder RA 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 3Power/10Signal POS Solder RA 13 Terminal 1 Port
Search Keywords: DBMC13H3PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-13H3P-J-K127
-
Alias/AKA:053513-1874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
28 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$170.93
84
$90.21
126
$62.04
168 +
$60.80
Click for Quote
Log in
to unlock special pricing