- Home ›
- All Products›
- DBMC-13C3S-J-A197
DBMC-13C3S-J-A197
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M, DB-13W3, Receptacle, 13 Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M, DB-13W3, Receptacle, 13 Contacts
Search Keywords: DBMC13C3SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-13C3S-J-A197
-
Alias/AKA:053513-1870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
56 -
Mating Cycles:50
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Current Rating Size 8 Contacts:5 A max
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Right angle US footprint
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:13C3 (10 contacts size 20, 3 contact size 8)
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$145.94
84
$77.03
126
$52.97
168 +
$51.91
Click for Quote
Log in
to unlock special pricing