Image is representational - see mfr. specs

DBMAMY-25P

ITT CANNON

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: DBMAMY25P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMAMY-25P
  • Alias/AKA:
    051532-0029
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$190.20
25
$104.72
38
$72.72
50 +
$71.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!