- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMAME-25P
DBMAME-25P
ITT CANNON
Connector, D-sub, Rectangular, DMA, B, 25, | ITT Cannon DBMAME25P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMA, B, 25, | ITT Cannon DBMAME25P
Search Keywords: DBMAME25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMAME-25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$183.34
25
$100.94
38
$70.10
50 +
$68.70
Click for Quote
Log in
to unlock special pricing