- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBMAM-44P
ITT CANNON
DBMAM-44P
DBMAM-44P; D Sub; D Sub
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DBMAM-44P; D Sub; D Sub
Search Keywords: DBMAM44P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMAM-44P
-
Alias/AKA:051532-0037
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Mating Cycles:500
-
Contact Resistance:10 milli Ohm max
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Color Insulator:Black
-
Contact Type:Crimp
-
Contact Finish:gold over nickel (Performance Class 2)
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Hardware:.120" (3,05mm) Through Hole
-
Gender:Pin
-
Contact Arrangement:Standard: 44 contacts size 20. High Density: 44 contacts size 22
-
Shell Material:Steel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
Product Guides
+
Frequently Asked Questions
Is DBMAM-44P RoHS compliant?
No, DBMAM-44P is not RoHS compliant.
What is the lead time for DBMAM-44P?
The standard lead time for DBMAM-44P is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
38 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$115.56
5
$106.94
10
$103.84
20
$98.15
50
$95.53
100 +
$70.72
Click for Quote
Log in
to unlock special pricing