Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMAM-25S

D Subminiature Connector - 25 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Receptacle
Search Keywords: DBMAM25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMAM-25S
Alias/AKA: 051533-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMAM-25S RoHS compliant?
No, DBMAM-25S is not RoHS compliant.
What is the lead time for DBMAM-25S?
The standard lead time for DBMAM-25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
On Order:
150   can ship 12/11/26
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.13
5
$56.36
10
$55.79
20
$55.23
50
$54.67
100 +
$54.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!