- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMAM-25P
ITT CANNON
DBMAM-25P
D Subminiature Connector - 25 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 25 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Plug
Search Keywords: DBMAM25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMAM-25P
-
Alias/AKA:051532-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DBMAM-25P RoHS compliant?
No, DBMAM-25P is not RoHS compliant.
What is the lead time for DBMAM-25P?
The standard lead time for DBMAM-25P is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$123.01
5
$102.51
10
$91.51
20
$87.33
50
$81.75
100 +
$79.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT