Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMA-44P

Conn D-Subminiature PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port
Search Keywords: DBMA44P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMA-44P
Alias/AKA: 050911-0425
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Number of Contacts: 44
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMA-44P RoHS compliant?
No, DBMA-44P is not RoHS compliant.
What is the lead time for DBMA-44P?
The standard lead time for DBMA-44P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$106.32
5
$88.60
10
$73.67
20
$69.11
50
$63.69
100 +
$60.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!