- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMA-25P-NMK52
DBMA-25P-NMK52
ITT CANNON
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: DBMA25PNMK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMA-25P-NMK52
-
Alias/AKA:050911-0188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
38 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
13
$570.36
25
$313.06
38
$212.47
50 +
$208.22
Click for Quote
Log in
to unlock special pricing