- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMA-25P-K87
ITT CANNON
DBMA-25P-K87
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: DBMA25PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMA-25P-K87
-
Alias/AKA:050911-0551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DBMA-25P-K87 RoHS compliant?
Yes, DBMA-25P-K87 is RoHS compliant.
What is the lead time for DBMA-25P-K87?
The standard lead time for DBMA-25P-K87 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
13
$121.50
25
$77.76
38
$60.75
50 +
$59.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT