- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMA-25P
DBMA-25P
ITT CANNON
The DBMA-25P is a 25-contact, male D-Sub connector from the D*MA series, featuring crimp-style pin contacts for wire terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DBMA-25P is a 25-contact, male D-Sub connector from the D*MA series, featuring crimp-style pin contacts for wire termination.
Search Keywords: DBMA25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMA-25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
On Order:
100
can ship 7/22/26
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$74.40
5
$61.44
10
$60.22
25
$57.98
50
$55.22
100
$52.59
250 +
$52.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT