Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-9X4S-N-A197

Conn Combo D-Subminiature SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DBM9X4SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-9X4S-N-A197
Alias/AKA: 053513-2392
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Shell Size: E
Number of Contacts: 4Power/5Signal
Contact Plating: Gold
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBM-9X4S-N-A197 RoHS compliant?
Yes, DBM-9X4S-N-A197 is RoHS compliant.
What is the lead time for DBM-9X4S-N-A197?
The standard lead time for DBM-9X4S-N-A197 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
MOQ for out of Stock Qty:
42
44 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$251.59
10
$250.96
25
$250.34
42
$249.71
84
$127.54
126
$86.81
168 +
$85.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!