Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-9W4S-A197

The DBM-9W4S-A197 is a Combo D-Subminiature socket connector with a 9W4 mixed contact layout for through-hole mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The DBM-9W4S-A197 is a Combo D-Subminiature socket connector with a 9W4 mixed contact layout for through-hole mounting.
Search Keywords: DBM9W4SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-9W4S-A197
Alias/AKA: 053513-1525
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 5Signal/4Cavity
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBM-9W4S-A197 RoHS compliant?
Yes, DBM-9W4S-A197 is RoHS compliant.
What is the lead time for DBM-9W4S-A197?
The standard lead time for DBM-9W4S-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.77
25
$7.68
56
$7.23
112
$7.07
280
$6.96
504
$6.88
1,008 +
$6.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!