- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-9W4P-K87
DBM-9W4P-K87
ITT CANNON
D Subminiature Connector - 9 Contact - Male - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 9 Contact - Male - Solder Terminal - Plug
Search Keywords: DBM9W4PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-9W4P-K87
-
Alias/AKA:053513-1543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
504
can ship 7/6/26
Stock lot only:
1
Minimum Order Quantity:
5
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$11.198
5
$10.180
25
$6.510
56
$5.770
112
$5.460
280
$5.250
504
$5.230
1,008 +
$5.200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT