Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-5W5S-A197

D Subminiature Connector - 5 Contact - Female - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 5 Contact - Female - Solder Terminal - Receptacle
Search Keywords: DBM5W5SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-5W5S-A197
Alias/AKA: 053513-1602
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 5
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBM-5W5S-A197 RoHS compliant?
Yes, DBM-5W5S-A197 is RoHS compliant.
What is the lead time for DBM-5W5S-A197?
The standard lead time for DBM-5W5S-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.228
5
$7.480
25
$5.950
56
$5.900
112
$5.290
280
$5.120
504
$5.050
1,008 +
$4.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!