- Home ›
- All Products›
- DBM-5W5P-1A7N-K87
DBM-5W5P-1A7N-K87
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DBM5W5P1A7NK87
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DBM5W5P1A7NK87
Search Keywords: DBM5W5P1A7NK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-5W5P-1A7N-K87
-
Alias/AKA:121551-0261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contacts:delivery without size 8 contacts, please order separately
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Mounting Method:metal bracket and captive nut 4-40
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$21.94
84
$13.50
126
$10.69
168 +
$10.48
Click for Quote
Log in
to unlock special pricing