- Home ›
- All Products›
- DBM-5P5P-1A8N-K87
DBM-5P5P-1A8N-K87
ITT CANNON
Conn Combo D-Subminiature PIN 5Power POS Solder ST 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 5Power POS Solder ST 5 Terminal 1 Port
Search Keywords: DBM5P5P1A8NK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-5P5P-1A8N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Mounting Method:metal bracket with post 4-40
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:5P5 (0 contacts size 20,5 contacts size 8)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:pure tin over nickel
-
Current Rating Signal Contacts:7.5 max
-
Contact Finish:gold flash (Performance Class 3)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:High Power
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Gender:Pin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Current Rating Size 8 Contacts:40 A max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
39
$192.92
78
$101.82
117
$70.02
156 +
$68.62
Click for Quote
Log in
to unlock special pricing