- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-5H5P-N-K87
ITT CANNON
DBM-5H5P-N-K87
Conn Combo D-Subminiature PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Combo D-Subminiature PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DBM5H5PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-5H5P-N-K87
-
Alias/AKA:053513-2397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:5Power
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DBM-5H5P-N-K87 RoHS compliant?
Yes, DBM-5H5P-N-K87 is RoHS compliant.
What is the lead time for DBM-5H5P-N-K87?
The standard lead time for DBM-5H5P-N-K87 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
32 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
3
$128.27
10
$127.95
25
$127.62
42
$127.31
84
$67.19
126
$46.21
168 +
$45.29
Click for Quote
Log in
to unlock special pricing