- Home ›
- All Products›
- DBM-25S-L
DBM-25S-L
ITT CANNON
Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DBM25SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-25S-L
-
Alias/AKA:053513-1270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Current Rating:7.5 A max
-
Contact Finish:Gold over Nickel
-
Shell Finish:Yellow chromate over zinc
-
Wire Gauge Range Awg:AWG 20-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Right angled PCB
-
Gender:Socket
-
General:D*M High reliable D-Sub Connectors
-
Contact Resistance:7.5 milli Ohm max
-
Mating Cycles:200
-
Contact Arrangement:25 contacts size 20
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Steel
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Hardware:.120" (3,05mm) Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
25
38 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$164.75
5
$164.33
10
$163.92
25
$163.52
50
$86.57
75
$60.91
100 +
$59.70
Click for Quote
Log in
to unlock special pricing