DBM-25S-E

ITT CANNON

Connector, D-sub, Rectangular, DM, B, 25, E, | ITT Cannon DBM25SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DM, B, 25, E, | ITT Cannon DBM25SE
Search Keywords: DBM25SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBM-25S-E
  • Alias/AKA:
    053513-1290
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    25 contacts size 20
  • Current Rating:
    7.5 A max
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Straight PCB
  • Shell Finish:
    Yellow chromate over zinc
  • Hardware:
    .120" (3,05mm) Through Hole
  • Color Insulator:
    Black
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Resistance:
    7.5 milli Ohm max
  • Mating Cycles:
    200
  • Gender:
    Socket
  • Wire Gauge Range Awg:
    AWG 20-28
  • Contact Finish:
    Gold over Nickel
  • Salt Spray Test:
    20 hours
  • General:
    D*M High reliable D-Sub Connectors
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$136.27
50
$72.14
75
$50.77
100 +
$49.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!