Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-25S-D-NMBK52

Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DBM25SDNMBK52
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-25S-D-NMBK52
Alias/AKA: 053513-1765
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: 9A515.Y.5
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Number of Contacts: 25
Contact Plating: Gold over Copper
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBM-25S-D-NMBK52 RoHS compliant?
Yes, DBM-25S-D-NMBK52 is RoHS compliant.
What is the lead time for DBM-25S-D-NMBK52?
The standard lead time for DBM-25S-D-NMBK52 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,154.38
25
$613.19
38
$411.91
50 +
$403.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!