Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-25S-D

D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .12 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .12 - Receptacle
Search Keywords: DBM25SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-25S-D
Alias/AKA: 053513-1257
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBM-25S-D RoHS compliant?
No, DBM-25S-D is not RoHS compliant.
What is the lead time for DBM-25S-D?
The standard lead time for DBM-25S-D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
On Order:
1   can ship 2/10/27
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.86
5
$78.27
10
$75.81
25
$72.69
50
$71.97
75
$71.25
100 +
$70.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!