- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-25S
ITT CANNON
DBM-25S
D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .12 - Socket
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .12 - Socket
Search Keywords: DBM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-25S
-
Alias/AKA:053513-0023
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DBM-25S RoHS compliant?
No, DBM-25S is not RoHS compliant.
What is the lead time for DBM-25S?
The standard lead time for DBM-25S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$33.30
5
$26.38
10
$23.04
25
$21.55
50
$20.87
100
$20.01
250 +
$19.96
Click for Quote
Log in
to unlock special pricing