- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-25P-K127
DBM-25P-K127
ITT CANNON
Connector, D-sub, Rectangular, DM, B, 25, | ITT Cannon DBM25PK127
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DM, B, 25, | ITT Cannon DBM25PK127
Search Keywords: DBM25PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-25P-K127
-
Alias/AKA:053513-1850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$36.74
50
$22.61
75
$17.90
100 +
$17.54
Click for Quote
Log in
to unlock special pricing