Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-25P

D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug
Search Keywords: DBM25P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-25P
Alias/AKA: 053513-0022
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Bucket
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBM-25P RoHS compliant?
No, DBM-25P is not RoHS compliant.
What is the lead time for DBM-25P?
The standard lead time for DBM-25P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
On Order:
500   can ship 12/9/26
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.26
5
$17.41
10
$17.37
25
$15.14
50
$14.84
100
$13.65
250 +
$13.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!