- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-21W1S-A197
DBM-21W1S-A197
ITT CANNON
Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port
Search Keywords: DBM21W1SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-21W1S-A197
-
Alias/AKA:053513-1848
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:17Signal/4Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
168
can ship 8/5/26
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$26.68
5
$23.93
10
$20.34
25
$18.89
56
$17.63
112
$16.79
280 +
$15.42
Click for Quote
Log in
to unlock special pricing