- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-17W2S-A197
ITT CANNON
DBM-17W2S-A197
D Subminiature Connector - 17 Contact - Female - Solder Terminal - Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DBM-17W2S-A197 |
| Alias/AKA: | 053513-1833 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | Combo D-Subminiature |
| Gender: | Socket |
| Termination Method: | Solder Pot |
| Number of Contacts: | 15Signal/2Cavity |
| Contact Plating: | Gold Flash |
| Operating Temperature: | -55°/+125 ° |