- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-17W2S-1A8N-A190-A197-1
ITT CANNON
DBM-17W2S-1A8N-A190-A197-1
DBM-17W2S-1A8N-A190-A197-146; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DBM-17W2S-1A8N-A190-A197-146; D Sub; D Sub
Search Keywords: DBM17W2S1A8NA190A1971
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DBM-17W2S-1A8N-A190-A197-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
52 |
| Gender: | Socket |
| Operating Temperature: | -55°/+125 ° |
Product Guides
+
Frequently Asked Questions
Is DBM-17W2S-1A8N-A190-A197-1 RoHS compliant?
Yes, DBM-17W2S-1A8N-A190-A197-1 is RoHS compliant.
What is the lead time for DBM-17W2S-1A8N-A190-A197-1?
The standard lead time for DBM-17W2S-1A8N-A190-A197-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
32 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
39
$61.78
78
$32.71
117
$23.02
156 +
$22.56
Click for Quote
Log in
to unlock special pricing