Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBM-17W2PN

Conn Combo D-Subminiature PIN 15Signal/2Cavity POS Solder ST Thru-Hole 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature PIN 15Signal/2Cavity POS Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: DBM17W2PN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBM-17W2PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Number of Contacts: 15Signal/2Cavity
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBM-17W2PN RoHS compliant?
Yes, DBM-17W2PN is RoHS compliant.
What is the lead time for DBM-17W2PN?
The standard lead time for DBM-17W2PN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
Minimum Order Quantity:
17
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$4.91
100
$4.70
250
$4.45
500
$4.25
1,000
$4.06
2,500
$3.80
5,000 +
$3.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!