- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-17W2P-K87
ITT CANNON
DBM-17W2P-K87
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
Search Keywords: DBM17W2PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-17W2P-K87
-
Alias/AKA:053513-1797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DBM-17W2P-K87 RoHS compliant?
Yes, DBM-17W2P-K87 is RoHS compliant.
What is the lead time for DBM-17W2P-K87?
The standard lead time for DBM-17W2P-K87 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$25.08
5
$23.47
10
$22.78
25
$21.86
56
$21.06
112
$20.36
280 +
$19.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT