- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM-13W3P-K87
ITT CANNON
DBM-13W3P-K87
D Subminiature Connector - 13 Contact - Male - Solder Terminal - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DBM-13W3P-K87 |
| Alias/AKA: | 053513-1610 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | Combo D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | M |
| Termination Method: | Solder Pot |
| Shell Size: | B |
| Number of Contacts: | 10Signal/3Cavity |
| Contact Plating: | Gold Flash |
| Operating Temperature: | -55 to 125 °C |