- Home ›
- All Products›
- DBM-13H3P-N-K87
DBM-13H3P-N-K87
ITT CANNON
Conn Combo D-Subminiature PIN 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
Search Keywords: DBM13H3PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBM-13H3P-N-K87
-
Alias/AKA:053513-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:13H3 (10 contacts size 20, 3 contact size 8)
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Contact Type:Straight PCB US footprint
-
Gender:Pin
-
Current Rating Size 8 Contacts:40 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold flash (Performance Class 3)
-
Mounting Method:.120" (3,05mm) Through Hole
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
42
$112.82
84
$59.55
126
$40.95
168 +
$40.13
Click for Quote
Log in
to unlock special pricing