Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBA-25S-A197-F0

Conn D-Subminiature 25 POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature 25 POS Crimp ST Cable Mount
Search Keywords: DBA25SA197F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBA-25S-A197-F0
Alias/AKA: 119998-0357
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Housing
Body Orientation: Straight
Mounting: Cable Mount
Termination Method: Crimp
Number of Contacts: 25
Contact Plating: N/R
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBA-25S-A197-F0 RoHS compliant?
Yes, DBA-25S-A197-F0 is RoHS compliant.
What is the lead time for DBA-25S-A197-F0?
The standard lead time for DBA-25S-A197-F0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Ships today, if you order in You may purchase all in-stock quantity of 790
Stock lot only:
790
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.92
1,000
$7.20
1,500
$3.79
2,250
$2.61
3,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!