- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBA13W3SA197F0
ITT CANNON
DBA13W3SA197F0
D Subminiature Connector - 13 Contact - Female - Crimp Terminal - Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DBA13W3SA197F0 |
| Alias/AKA: | 112049-0025 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Housing |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 13 |
| Contact Plating: | N/R |