- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB-25S-A197
ITT CANNON
DB-25S-A197
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: DB25SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB-25S-A197
-
Alias/AKA:121073-2057-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold Flash
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DB-25S-A197 RoHS compliant?
Yes, DB-25S-A197 is RoHS compliant.
What is the lead time for DB-25S-A197?
The standard lead time for DB-25S-A197 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Can Ship immediately
31 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$27.12
5
$25.48
10
$24.38
25
$23.70
56
$22.75
112
$21.89
280 +
$21.35
Click for Quote
Log in
to unlock special pricing