- Home ›
- All Products›
- DB-25P-1-A-7-N-K87-146
DB-25P-1-A-7-N-K87-146
ITT CANNON
Connector, D-sub, Rectangular, D, B, 25, Plug, 1A7N, 146, | ITT Cannon DB25P1A7NK87146
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, D, B, 25, Plug, 1A7N, 146, | ITT Cannon DB25P1A7NK87146
Search Keywords: DB25P1A7NK87146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB-25P-1-A-7-N-K87-146
-
Alias/AKA:121551-0495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Type:turned
-
Contact Finish:gold flash (Performance Class 3)
-
Mounting Method:Metal bracket with 4-40 Captive Nut
-
Shell Material:Steel
-
General:Standard D-Subminiature
-
Contact Resistance:10 milli Ohm max
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Contact Arrangement:25 contacts size 20
-
Gender:Pin
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Shell Finish:Tin
-
PCB:Pushfit for PCB hold diameter 3.0
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Salt Spray Test:20 hours
-
Contact Termination:Right angled solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
42
$34.37
84
$21.15
126
$16.75
168 +
$16.41
Click for Quote
Log in
to unlock special pricing