- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB-25P-0L2-K87
ITT CANNON
DB-25P-0L2-K87
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DB25P0L2K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB-25P-0L2-K87
-
Alias/AKA:121073-2252-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Flash3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DB-25P-0L2-K87 RoHS compliant?
Yes, DB-25P-0L2-K87 is RoHS compliant.
What is the lead time for DB-25P-0L2-K87?
The standard lead time for DB-25P-0L2-K87 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
489
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$26.96
10
$24.20
25
$21.21
56
$19.87
112
$17.29
280
$17.25
504 +
$17.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT