- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB-25P-0L2-A191-K87
DB-25P-0L2-A191-K87
ITT CANNON
Conn D-Subminiature PIN 25 POS 2.8mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 2.8mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DB25P0L2A191K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB-25P-0L2-A191-K87
-
Alias/AKA:121073-2202-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$26.77
10
$20.05
25
$18.46
56
$17.68
112
$17.02
280
$16.95
504 +
$15.79
Click for Quote
Log in
to unlock special pricing