- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB-25P-0L2-A190-K87
ITT CANNON
DB-25P-0L2-A190-K87
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB-25P-0L2-A190-K87
-
Alias/AKA:121073-3522-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C