- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DB24659
ITT CANNON
DB24659
Backshell 180° B Shell Size Yellow Chromate Over Cadmium Steel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell 180° B Shell Size Yellow Chromate Over Cadmium Steel
Search Keywords: DB24659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB24659
-
Alias/AKA:024659-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:52.78 x 39.7 x 14.68 mm
Product Guides
+
Frequently Asked Questions
Is DB24659 RoHS compliant?
No, DB24659 is not RoHS compliant.
What is the lead time for DB24659?
The standard lead time for DB24659 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,864
can ship 10/26/26
Minimum Order Quantity:
5
21 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$26.38
10
$20.47
25
$18.39
50
$17.45
100
$16.31
250
$15.80
500 +
$14.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT