- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DB20962
ITT CANNON
DB20962
Backshell/Cable Clamp 180° B Shell Size Chromate Over Cadmium/Zinc Low Carbon Steel/Brass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell/Cable Clamp 180° B Shell Size Chromate Over Cadmium/Zinc Low Carbon Steel/Brass
Search Keywords: DB20962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB20962
-
Alias/AKA:020962-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshell/Cable Clamp
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:52.78 x 26.98 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DB20962 RoHS compliant?
No, DB20962 is not RoHS compliant.
What is the lead time for DB20962?
The standard lead time for DB20962 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,696
Can Ship immediately
MOQ for out of Stock Qty:
250
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$51.07
50
$50.95
100
$50.82
250
$50.69
500
$25.89
750
$17.63
1,000 +
$17.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT