- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DB121073151
DB121073151
ITT CANNON
EMI Shielded Backshell 180A° B Shell Size Nickel Over Copper Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMI Shielded Backshell 180A° B Shell Size Nickel Over Copper Thermoplastic
Search Keywords: DB121073151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DB121073151
-
Alias/AKA:121073-0151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Type:Backshell
-
Shell Size:25
-
Angular Function:180 °
-
Operating Temperature:-20 to 80 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Thermoplastic
-
Dimension:53.01 x 42 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Can Ship immediately
Minimum Order Quantity:
5
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$26.27
10
$19.71
25
$15.41
50
$14.67
172
$13.74
344
$13.70
516 +
$13.57
Click for Quote
Log in
to unlock special pricing