Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DB11533922

Micro-D Backshell 180° B Shell Size Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Micro-D Backshell 180° B Shell Size Thermoplastic
Search Keywords: DB11533922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DB11533922
Alias/AKA: 115339-0022
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Backshell
Shell Size: C
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Thermoplastic
Dimension: 41.61 x 42.5 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB11533922 RoHS compliant?
Yes, DB11533922 is RoHS compliant.
What is the lead time for DB11533922?
The standard lead time for DB11533922 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 585
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.22
25
$5.05
100
$4.65
250
$4.31
500
$4.10
1,000
$3.91
2,500
$3.66
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!