Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAU-15S-A197

D-Sub Standard Connector - Female - 15 Position - 2 Row - 2 (A) Shell Size - Low Cost - Straight - Crimp Connector.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Standard Connector - Female - 15 Position - 2 Row - 2 (A) Shell Size - Low Cost - Straight - Crimp Connector.
Search Keywords: DAU15SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAU-15S-A197
Alias/AKA: 121551-1885
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAU-15S-A197 RoHS compliant?
Yes, DAU-15S-A197 is RoHS compliant.
What is the lead time for DAU-15S-A197?
The standard lead time for DAU-15S-A197 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,154
Can Ship immediately
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.38
5
$32.74
10
$29.24
25
$24.87
50
$22.96
210
$22.80
420 +
$22.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!