- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAU-15S
DAU-15S
ITT CANNON
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: DAU15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAU-15S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent